Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC4121EUD-4.2#TRPBF | |
|---|---|
DigiKey Part Number | LTC4121EUD-4.2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4121EUD-4.2#TRPBF |
Description | IC BATT CHG LI-ION 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4121EUD-4.2#TRPBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 40V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 16-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-QFN (3x3) |
Charge Current - Max 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4121EUD-4.2#PBF | Analog Devices Inc. | 89 | LTC4121EUD-4.2#PBF-ND | ¥71.04000 | Parametric Equivalent |
| LTC4121IUD-4.2#PBF | Analog Devices Inc. | 55 | LTC4121IUD-4.2#PBF-ND | ¥80.63000 | Parametric Equivalent |
| LTC4121IUD-4.2#TRPBF | Analog Devices Inc. | 0 | LTC4121IUD-4.2#TRPBF-ND | ¥47.28814 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥41.23827 | ¥103,095.68 |



