


LTC4040EUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC4040EUFD#TRPBFTR-ND - Tape & Reel (TR) LTC4040EUFD#TRPBFCT-ND - Cut Tape (CT) LTC4040EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4040EUFD#TRPBF |
Description | IC BATT PWR MGMT MULTI 1C 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4040EUFD#TRPBF Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Function Power Management | Supplier Device Package 24-QFN (4x5) |
Battery Chemistry Multi-Chemistry | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.15000 | ¥78.15 |
| 10 | ¥60.78400 | ¥607.84 |
| 25 | ¥56.44760 | ¥1,411.19 |
| 100 | ¥51.68090 | ¥5,168.09 |
| 250 | ¥50.73876 | ¥12,684.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥45.72074 | ¥114,301.85 |


