

LTC3883IUH#PBF | |
|---|---|
DigiKey Part Number | LTC3883IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3883IUH#PBF |
Description | IC REG CTRLR BUCK PMBUS 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3883IUH#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 24V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Series | Clock Sync Yes |
Packaging Tube | Serial Interfaces I2C, PMBus |
Part Status Active | Control Features Enable, Frequency Control, Phase Control, Power Good |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 32-WFQFN Exposed Pad |
Topology Buck | Supplier Device Package 32-QFN (5x5) |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.89000 | ¥133.89 |
| 10 | ¥106.01300 | ¥1,060.13 |
| 73 | ¥92.88452 | ¥6,780.57 |
| 146 | ¥89.77877 | ¥13,107.70 |
| 292 | ¥87.22240 | ¥25,468.94 |
| 511 | ¥85.49282 | ¥43,686.83 |





