



LTC3880IUJ#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3880IUJ#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3880IUJ#TRPBF |
Description | IC REG CTRLR BUCK PMBUS 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3880IUJ#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 24V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Series | Clock Sync Yes |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, PMBus |
Part Status Active | Control Features Enable, Frequency Control |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 40-WFQFN Exposed Pad |
Topology Buck | Supplier Device Package 40-QFN (6x6) |
Number of Outputs 2 | Base Product Number |
Output Phases 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥95.96111 | ¥191,922.22 |














