


LTC3864IDE#PBF | |
|---|---|
DigiKey Part Number | LTC3864IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3864IDE#PBF |
Description | IC REG CTRLR BUCK 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3864IDE#PBF Models |
Category | Frequency - Switching 50kHz ~ 850kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 12-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 12-DFN (4x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 60V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.90000 | ¥66.90 |
| 10 | ¥51.80300 | ¥518.03 |
| 91 | ¥44.09176 | ¥4,012.35 |
| 182 | ¥42.50462 | ¥7,735.84 |
| 273 | ¥41.70985 | ¥11,386.79 |
| 546 | ¥40.54388 | ¥22,136.96 |
| 1,001 | ¥39.69467 | ¥39,734.36 |



