Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3)
Introducing Power by Linear

LTC3851EUD#PBF

DigiKey Part Number
LTC3851EUD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3851EUD#PBF
Description
IC REG CTRLR BUCK 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3851EUD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
250kHz ~ 750kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
99%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
16-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 38V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 268
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.12000¥49.12
10¥37.62800¥376.28
25¥34.75040¥868.76
121¥31.23868¥3,779.88
363¥29.56512¥10,732.14
605¥28.94650¥17,512.63
1,089¥28.33639¥30,858.33
2,541¥27.61648¥70,173.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.