Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP
Introducing Power by Linear

LTC3851EGN#TRPBF

DigiKey Part Number
LTC3851EGN#TRPBFTR-ND - Tape & Reel (TR)
LTC3851EGN#TRPBFCT-ND - Cut Tape (CT)
LTC3851EGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3851EGN#TRPBF
Description
IC REG CTRLR BUCK 16SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3851EGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
250kHz ~ 750kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
99%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
16-SSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 38V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,911
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.12000¥49.12
10¥37.62800¥376.28
25¥34.75040¥868.76
100¥31.58480¥3,158.48
250¥30.36744¥7,591.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥27.62860¥69,071.50
Manufacturers Standard Package