Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3)
Introducing Power by Linear

LTC3851AIUD#TRPBF

DigiKey Part Number
505-LTC3851AIUD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3851AIUD#TRPBFCT-ND - Cut Tape (CT)
505-LTC3851AIUD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3851AIUD#TRPBF
Description
IC REG CTRLR BUCK 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3851AIUD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
235kHz ~ 750kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
99%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
16-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 38V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3851AIUD#PBFAnalog Devices Inc.5161-LTC3851AIUD#PBF-ND¥54.66000Direct
In-Stock: 775
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.66000¥54.66
10¥41.99500¥419.95
25¥38.83240¥970.81
100¥35.35750¥3,535.75
250¥34.16336¥8,540.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥31.01116¥77,527.90
Manufacturers Standard Package