


LTC3833EUDC#PBF | |
|---|---|
DigiKey Part Number | LTC3833EUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3833EUDC#PBF |
Description | IC REG CTRLR BUCK 20QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3833EUDC#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
Manufacturer Analog Devices Inc. | Frequency - Switching 200kHz ~ 2MHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.56000 | ¥68.56 |
| 10 | ¥53.09200 | ¥530.92 |
| 91 | ¥45.21637 | ¥4,114.69 |
| 182 | ¥43.59522 | ¥7,934.33 |
| 273 | ¥42.78308 | ¥11,679.78 |
| 546 | ¥41.59258 | ¥22,709.55 |
| 1,001 | ¥40.72540 | ¥40,766.13 |







