Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP-EP
10 MSOP EP Pad View
Introducing Power by Linear

LTC3824EMSE#PBF

DigiKey Part Number
505-LTC3824EMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3824EMSE#PBF
Description
IC REG CTRLR BUCK 10MSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3824EMSE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz ~ 600kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
100%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Frequency Control, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
10-MSOP-EP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,125
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.83000¥54.83
10¥42.14400¥421.44
50¥37.05780¥1,852.89
100¥35.48320¥3,548.32
250¥33.82064¥8,455.16
500¥32.81898¥16,409.49
1,000¥31.99422¥31,994.22
2,500¥31.12380¥77,809.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.