


LTC3787EGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3787EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3787EGN#PBF |
Description | IC REG CTRLR BOOST 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3787EGN#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
Manufacturer Analog Devices Inc. | Frequency - Switching 105kHz ~ 760kHz |
Series | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 28-SSOP |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.04000 | ¥93.04 |
| 10 | ¥72.79300 | ¥727.93 |
| 49 | ¥64.76429 | ¥3,173.45 |
| 147 | ¥60.97633 | ¥8,963.52 |
| 294 | ¥59.12231 | ¥17,381.96 |
| 539 | ¥57.77184 | ¥31,139.02 |
| 1,029 | ¥56.56364 | ¥58,203.99 |


