Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-MSOP-EP
16-MSOP-EP
Introducing Power by Linear

LTC3786IMSE#TRPBF

DigiKey Part Number
LTC3786IMSE#TRPBFTR-ND - Tape & Reel (TR)
LTC3786IMSE#TRPBFCT-ND - Cut Tape (CT)
LTC3786IMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3786IMSE#TRPBF
Description
IC REG CTRLR MULT TOP 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3786IMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
105kHz ~ 760kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
96%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Flyback, SEPIC
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
16-MSOP-EP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 374
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.87000¥81.87
10¥63.76200¥637.62
25¥59.24640¥1,481.16
100¥54.27930¥5,427.93
250¥53.39604¥13,349.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥48.07147¥120,178.67
Manufacturers Standard Package