



LTC3786EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3786EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3786EMSE#PBF |
Description | IC REG CTRLR MULT TOP 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3786EMSE#PBF Models |
Category | Frequency - Switching 105kHz ~ 760kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.30000 | ¥69.30 |
| 10 | ¥53.66400 | ¥536.64 |
| 37 | ¥48.37730 | ¥1,789.96 |
| 111 | ¥45.21532 | ¥5,018.90 |
| 259 | ¥43.36320 | ¥11,231.07 |
| 518 | ¥42.14361 | ¥21,830.39 |
| 1,036 | ¥41.14004 | ¥42,621.08 |




