Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP
Introducing Power by Linear

LTC3773EG#TRPBF

DigiKey Part Number
LTC3773EG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3773EG#TRPBF
Description
IC REG CTRLR BUCK 36SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3773EG#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
220kHz ~ 560kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
98.5%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Power Good, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
36-SSOP (0.209", 5.30mm Width)
Number of Outputs
3
Supplier Device Package
36-SSOP
Output Phases
3
Base Product Number
Voltage - Supply (Vcc/Vdd)
3.3V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥61.91966¥123,839.32
Manufacturers Standard Package