



LTC3646HMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3646HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3646HMSE#PBF |
Description | IC REG BUCK ADJ 1A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3646HMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.89000 | ¥89.89 |
| 10 | ¥70.26200 | ¥702.62 |
| 37 | ¥63.60757 | ¥2,353.48 |
| 111 | ¥59.62964 | ¥6,618.89 |
| 259 | ¥57.29958 | ¥14,840.59 |
| 518 | ¥55.76533 | ¥28,886.44 |
| 1,036 | ¥54.50239 | ¥56,464.48 |









