


LTC3646HDE#PBF | |
|---|---|
DigiKey Part Number | LTC3646HDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3646HDE#PBF |
Description | IC REG BUCK ADJ 1A 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3646HDE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-DFN (4x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.89000 | ¥89.89 |
| 10 | ¥70.26200 | ¥702.62 |
| 91 | ¥60.26187 | ¥5,483.83 |
| 182 | ¥58.20308 | ¥10,592.96 |
| 273 | ¥57.17201 | ¥15,607.96 |
| 546 | ¥55.66040 | ¥30,390.58 |
| 1,001 | ¥54.55926 | ¥54,613.82 |









