Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 6A 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 6A 28-WFQFN Exposed Pad
Introducing Power by Linear

LTC3636IUFD#TRPBF

DigiKey Part Number
LTC3636IUFD#TRPBFTR-ND - Tape & Reel (TR)
LTC3636IUFD#TRPBFCT-ND - Cut Tape (CT)
LTC3636IUFD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3636IUFD#TRPBF
Description
IC REG BUCK ADJ 6A DL 28QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 6A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3636IUFD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Adjustable
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
28-QFN (4x5)
Voltage - Input (Min)
3.1V
Base Product Number
Voltage - Input (Max)
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3636EUFD#TRPBFAnalog Devices Inc.2,021LTC3636EUFD#TRPBFCT-ND¥114.54000Parametric Equivalent
In-Stock: 2,233
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.72000¥123.72
10¥97.72700¥977.27
25¥91.23440¥2,280.86
100¥84.14310¥8,414.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥75.16891¥187,922.27
Manufacturers Standard Package