


LTC3636EUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3636EUFD#TRPBFTR-ND - Tape & Reel (TR) LTC3636EUFD#TRPBFCT-ND - Cut Tape (CT) LTC3636EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3636EUFD#TRPBF |
Description | IC REG BUCK ADJ 6A DL 28QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 6A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3636EUFD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Adjustable |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3636IUFD#TRPBF | Analog Devices Inc. | 2,233 | LTC3636IUFD#TRPBFCT-ND | ¥123.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.54000 | ¥114.54 |
| 10 | ¥90.25000 | ¥902.50 |
| 25 | ¥84.17520 | ¥2,104.38 |
| 100 | ¥77.50310 | ¥7,750.31 |
| 250 | ¥77.31056 | ¥19,327.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥69.16148 | ¥172,903.70 |


