- Converter, DDR Voltage Regulator IC 2 Output 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Converter, DDR Voltage Regulator IC 2 Output 28-TSSOP-EP
24 TSSOP EP Pad View

LTC3634IFE#PBF

DigiKey Part Number
LTC3634IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3634IFE#PBF
Description
IC REG CONV DDR 2OUT 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 2 Output 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3634IFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.6V ~ 3V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Applications
Converter, DDR
Supplier Device Package
28-TSSOP-EP
Voltage - Input
1.4V ~ 15V
Base Product Number
Number of Outputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.55000¥124.55
10¥98.42100¥984.21
50¥87.94640¥4,397.32
100¥84.70380¥8,470.38
250¥81.27984¥20,319.96
500¥79.21598¥39,607.99
1,000¥77.51774¥77,517.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.