- Converter, DDR Voltage Regulator IC 2 Output 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Converter, DDR Voltage Regulator IC 2 Output 28-TSSOP-EP
24 TSSOP EP Pad View

LTC3634HFE#PBF

DigiKey Part Number
505-LTC3634HFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3634HFE#PBF
Description
IC REG CONV DDR 2OUT 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 2 Output 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3634HFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.6V ~ 3V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 150°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Applications
Converter, DDR
Supplier Device Package
28-TSSOP-EP
Voltage - Input
1.4V ~ 15V
Base Product Number
Number of Outputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥92.21880¥4,610.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.