


LTC3631IMS8E#PBF | |
|---|---|
DigiKey Part Number | LTC3631IMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3631IMS8E#PBF |
Description | IC REG BUCK ADJ 100MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable 0.8V 1 Output 100mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3631IMS8E#PBF Models |
Category | Voltage - Input (Max) 45V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 45V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.89000 | ¥89.89 |
| 10 | ¥70.26200 | ¥702.62 |
| 50 | ¥62.39220 | ¥3,119.61 |
| 100 | ¥59.95750 | ¥5,995.75 |
| 250 | ¥57.38616 | ¥14,346.54 |
| 500 | ¥55.83654 | ¥27,918.27 |
| 1,000 | ¥54.56080 | ¥54,560.80 |


