



LTC3624HMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3624HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3624HMSE#PBF |
Description | IC REG BUCK ADJ 2A 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3624HMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-MSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.29000 | ¥92.29 |
| 10 | ¥72.23000 | ¥722.30 |
| 37 | ¥65.41784 | ¥2,420.46 |
| 111 | ¥61.34694 | ¥6,809.51 |
| 259 | ¥58.96062 | ¥15,270.80 |
| 518 | ¥57.38963 | ¥29,727.83 |
| 1,036 | ¥56.09692 | ¥58,116.41 |


