Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12 TSSOP EP
Introducing Power by Linear

LTC3624HMSE-2#PBF

DigiKey Part Number
505-LTC3624HMSE-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3624HMSE-2#PBF
Description
IC REG BUCK ADJ 2A 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3624HMSE-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
17V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
2.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-MSOP-EP
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.29000¥92.29
10¥72.23000¥722.30
37¥65.41784¥2,420.46
111¥61.34694¥6,809.51
259¥58.96062¥15,270.80
518¥57.38963¥29,727.83
1,036¥56.09692¥58,116.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.