


LTC3622EDE#PBF | |
|---|---|
DigiKey Part Number | LTC3622EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3622EDE#PBF |
Description | IC REG BUCK ADJ 1A DL 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3622EDE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 14-DFN (4x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.08000 | ¥98.08 |
| 10 | ¥76.86100 | ¥768.61 |
| 91 | ¥66.06813 | ¥6,012.20 |
| 182 | ¥63.84665 | ¥11,620.09 |
| 273 | ¥62.73414 | ¥17,126.42 |
| 546 | ¥61.10194 | ¥33,361.66 |
| 1,001 | ¥59.91377 | ¥59,973.68 |



