Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3614IUDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3614IUDD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3614IUDD#TRPBF |
Description | IC REG BUCK ADJ 4A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3614IUDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-QFN (3x5) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3614EUDD#TRPBF | Analog Devices Inc. | 3,484 | LTC3614EUDD#TRPBFCT-ND | ¥91.14000 | Parametric Equivalent |
| LTC3614HUDD#TRPBF | Analog Devices Inc. | 0 | LTC3614HUDD#TRPBF-ND | ¥69.94055 | Parametric Equivalent |
| LTC3614MPUDD#TRPBF | Analog Devices Inc. | 0 | LTC3614MPUDD#TRPBF-ND | ¥141.91711 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥63.25773 | ¥158,144.33 |



