Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LTC3612MPFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3612MPFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3612MPFE#PBF |
Description | IC REG BUCK ADJ 3A 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3612MPFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3612EFE#PBF | Analog Devices Inc. | 254 | LTC3612EFE#PBF-ND | ¥86.26000 | Parametric Equivalent |
| LTC3612HFE#PBF | Analog Devices Inc. | 32 | 505-LTC3612HFE#PBF-ND | ¥107.34000 | Parametric Equivalent |
| LTC3612IFE#PBF | Analog Devices Inc. | 884 | LTC3612IFE#PBF-ND | ¥99.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 74 | ¥177.08851 | ¥13,104.55 |



