



LTC3604IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3604IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3604IMSE#PBF |
Description | IC REG BUCK ADJ 2.5A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3604IMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14.52V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2MHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.94000 | ¥94.94 |
| 10 | ¥74.33100 | ¥743.31 |
| 37 | ¥67.35811 | ¥2,492.25 |
| 111 | ¥63.18423 | ¥7,013.45 |
| 259 | ¥60.73915 | ¥15,731.44 |
| 518 | ¥59.12919 | ¥30,628.92 |
| 1,036 | ¥57.80448 | ¥59,885.44 |




