Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.5A 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.5A 16-WFQFN Exposed Pad
Introducing Power by Linear

LTC3604EUD#PBF

DigiKey Part Number
505-LTC3604EUD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3604EUD#PBF
Description
IC REG BUCK ADJ 2.5A 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.5A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3604EUD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
14.52V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
2MHz ~ 4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Voltage - Input (Min)
3.6V
Base Product Number
Voltage - Input (Max)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,343
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.26000¥86.26
10¥67.30100¥673.01
25¥62.56760¥1,564.19
121¥56.79851¥6,872.62
363¥54.04887¥19,619.74
605¥53.03268¥32,084.77
1,089¥52.03012¥56,660.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.