Buck Switching Regulator IC Positive Programmable 0V 1 Output 1.5A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Programmable 0V 1 Output 1.5A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12 TSSOP EP
Introducing Power by Linear

LTC3600EMSE#TRPBF

DigiKey Part Number
LTC3600EMSE#TRPBFTR-ND - Tape & Reel (TR)
LTC3600EMSE#TRPBFCT-ND - Cut Tape (CT)
LTC3600EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3600EMSE#TRPBF
Description
IC REG BUCK PROG 1.5A 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0V 1 Output 1.5A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3600EMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
14.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-MSOP-EP
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,671
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.84000¥75.84
10¥58.94000¥589.40
25¥54.71440¥1,367.86
100¥50.06990¥5,006.99
250¥49.09400¥12,273.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥44.26449¥110,661.23
Manufacturers Standard Package