


LTC3588IMSE-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC3588IMSE-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3588IMSE-2#TRPBF |
Description | IC ENERGY HARVESTING PSU 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3588IMSE-2#TRPBF Models |
Category | Voltage - Supply 14V ~ 20V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Applications Energy Harvesting | Supplier Device Package 10-MSOP-EP |
Current - Supply 1.5µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥54.21992 | ¥135,549.80 |





