Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3564IS5#TRPBF | |
|---|---|
DigiKey Part Number | LTC3564IS5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3564IS5#TRPBF |
Description | IC REG BUCK ADJ 1.25A TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3564IS5#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3564ES5#TRMPBF | Analog Devices Inc. | 1,031 | LTC3564ES5#TRMPBFCT-ND | ¥54.66000 | Parametric Equivalent |
| LTC3564ES5#TRPBF | Analog Devices Inc. | 548 | LTC3564ES5#TRPBFCT-ND | ¥54.66000 | Parametric Equivalent |
| LTC3564IS5#TRMPBF | Analog Devices Inc. | 401 | LTC3564IS5#TRMPBFCT-ND | ¥62.11000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥35.62460 | ¥89,061.50 |



