Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

LTC3564ES5#TRPBF

DigiKey Part Number
LTC3564ES5#TRPBFTR-ND - Tape & Reel (TR)
LTC3564ES5#TRPBFCT-ND - Cut Tape (CT)
LTC3564ES5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3564ES5#TRPBF
Description
IC REG BUCK ADJ 1.25A TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC3564ES5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3564ES5#TRMPBFAnalog Devices Inc.1,031LTC3564ES5#TRMPBFCT-ND¥54.66000Parametric Equivalent
LTC3564IS5#TRMPBFAnalog Devices Inc.401LTC3564IS5#TRMPBFCT-ND¥62.11000Parametric Equivalent
In-Stock: 548
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.66000¥54.66
10¥41.99500¥419.95
25¥38.83240¥970.81
100¥35.35750¥3,535.75
250¥34.16336¥8,540.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥31.01116¥77,527.90
Manufacturers Standard Package