LTC3564ES5#TRMPBF | ||
---|---|---|
DigiKey Part Number | LTC3564ES5#TRMPBFTR-ND - Tape & Reel (TR) LTC3564ES5#TRMPBFCT-ND - Cut Tape (CT) LTC3564ES5#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC3564ES5#TRMPBF | |
Description | IC REG BUCK ADJ 1.25A TSOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A SOT-23-5 Thin, TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3564ES5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥46.37500 | ¥463.75 |
25 | ¥43.84120 | ¥1,096.03 |
100 | ¥37.99530 | ¥3,799.53 |
250 | ¥36.04692 | ¥9,011.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥32.34482 | ¥16,172.41 |
1,000 | ¥27.27884 | ¥27,278.84 |
2,500 | ¥25.91491 | ¥64,787.27 |