


LTC3546IUFD#PBF | |
|---|---|
DigiKey Part Number | LTC3546IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3546IUFD#PBF |
Description | IC REG BUCK ADJ 1A/2A DL 28QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A, 2A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3546IUFD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz, 750kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.55000 | ¥113.55 |
| 10 | ¥89.41500 | ¥894.15 |
| 73 | ¥78.05521 | ¥5,698.03 |
| 146 | ¥75.36685 | ¥11,003.56 |
| 292 | ¥73.15435 | ¥21,361.07 |
| 511 | ¥71.65750 | ¥36,616.98 |
| 1,022 | ¥70.10141 | ¥71,643.64 |






