



LTC3536IMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3536IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3536IMSE#PBF |
Description | IC REG BUCK BOOST ADJ 1A 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3536IMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-MSOP-EP |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.26000 | ¥86.26 |
| 10 | ¥67.30100 | ¥673.01 |
| 37 | ¥60.88730 | ¥2,252.83 |
| 111 | ¥57.05180 | ¥6,332.75 |
| 259 | ¥54.80517 | ¥14,194.54 |
| 518 | ¥53.32616 | ¥27,622.95 |
| 1,036 | ¥52.10888 | ¥53,984.80 |


