


LTC3536EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3536EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3536EDD#PBF |
Description | IC REG BUCK BOOST ADJ 1A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3536EDD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.60000 | ¥74.60 |
| 10 | ¥57.94000 | ¥579.40 |
| 25 | ¥53.77800 | ¥1,344.45 |
| 121 | ¥48.70074 | ¥5,892.79 |
| 363 | ¥46.28099 | ¥16,800.00 |
| 605 | ¥45.38602 | ¥27,458.54 |
| 1,089 | ¥44.50352 | ¥48,464.33 |


