Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Introducing Power by Linear

LTC3440EMS#PBF

DigiKey Part Number
505-LTC3440EMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3440EMS#PBF
Description
IC REG BUCK BST ADJ 600MA 10MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC3440EMS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-MSOP
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 937
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.43000¥74.43
10¥57.79900¥577.99
50¥51.14000¥2,557.00
100¥49.07830¥4,907.83
250¥46.90080¥11,725.20
500¥45.58836¥22,794.18
1,000¥44.50829¥44,508.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.