


LTC3428EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3428EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3428EDD#PBF |
Description | IC REG BOOST ADJ 2A 10DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 2A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3428EDD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 1.6V | Base Product Number |
Voltage - Input (Max) 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.72000 | ¥101.72 |
| 10 | ¥79.79700 | ¥797.97 |
| 25 | ¥74.33080 | ¥1,858.27 |
| 121 | ¥67.66091 | ¥8,186.97 |
| 363 | ¥64.48273 | ¥23,407.23 |
| 605 | ¥63.30757 | ¥38,301.08 |
| 1,089 | ¥62.14891 | ¥67,680.16 |


