


LTC3412EUF#PBF | |
|---|---|
DigiKey Part Number | LTC3412EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3412EUF#PBF |
Description | IC REG BUCK ADJ 2.5A 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3412EUF#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (4x4) |
Voltage - Input (Min) 2.625V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.14000 | ¥112.14 |
| 10 | ¥88.29900 | ¥882.99 |
| 91 | ¥76.16033 | ¥6,930.59 |
| 182 | ¥73.66066 | ¥13,406.24 |
| 273 | ¥72.40883 | ¥19,767.61 |
| 546 | ¥70.57260 | ¥38,532.64 |
| 1,001 | ¥69.23565 | ¥69,304.89 |


