Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-WQFN Exposed Pad
Introducing Power by Linear

LTC3412AIUF#PBF

DigiKey Part Number
LTC3412AIUF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3412AIUF#PBF
Description
IC REG BUCK ADJ 3A 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3412AIUF#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (4x4)
Voltage - Input (Min)
2.25V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.66000¥120.66
10¥95.23700¥952.37
91¥82.29286¥7,488.65
182¥79.62736¥14,492.18
273¥78.29234¥21,373.81
546¥76.33449¥41,678.63
1,001¥74.90857¥74,983.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.