


LTC3406BES5-1.5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3406BES5-1.5#TRMPBFTR-ND - Tape & Reel (TR) LTC3406BES5-1.5#TRMPBFCT-ND - Cut Tape (CT) LTC3406BES5-1.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3406BES5-1.5#TRMPBF |
Description | IC REG BUCK 1.5V 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3406BES5-1.5#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.45000 | ¥60.45 |
| 10 | ¥46.62600 | ¥466.26 |
| 25 | ¥43.16600 | ¥1,079.15 |
| 100 | ¥39.36600 | ¥3,936.60 |
| 250 | ¥38.21236 | ¥9,553.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥36.46076 | ¥18,230.38 |
| 1,000 | ¥35.56173 | ¥35,561.73 |
| 1,500 | ¥35.11165 | ¥52,667.47 |






