


LTC3406ABES5-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3406ABES5-2#TRMPBFTR-ND - Tape & Reel (TR) LTC3406ABES5-2#TRMPBFCT-ND - Cut Tape (CT) LTC3406ABES5-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3406ABES5-2#TRMPBF |
Description | IC REG BUCK ADJ 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3406ABES5-2#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.69000 | ¥51.69 |
| 10 | ¥39.67100 | ¥396.71 |
| 25 | ¥36.65920 | ¥916.48 |
| 100 | ¥33.34790 | ¥3,334.79 |
| 250 | ¥32.13884 | ¥8,034.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥30.81764 | ¥15,408.82 |
| 1,000 | ¥30.03448 | ¥30,034.48 |
| 1,500 | ¥29.64253 | ¥44,463.79 |
| 2,500 | ¥29.20791 | ¥73,019.77 |





