


LTC3388EDD-3#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3388EDD-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3388EDD-3#PBF |
Description | IC REG BUCK PROG 50MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 2.8V, 3V, 3.3V, 5V 1 Output 50mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3388EDD-3#PBF Models |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 10-DFN (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.23000 | ¥79.23 |
| 10 | ¥61.63600 | ¥616.36 |
| 25 | ¥57.24840 | ¥1,431.21 |
| 121 | ¥51.89529 | ¥6,279.33 |
| 363 | ¥49.34455 | ¥17,912.07 |
| 605 | ¥48.40149 | ¥29,282.90 |
| 1,089 | ¥47.47115 | ¥51,696.08 |


