LTC3374AEFE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥86.04853
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥80.91894
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥77.34808
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥166.39000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥88.50005
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-TFSOP (0.173", 4.40mm Width) Exposed Pad
38 TSSOP-EP
Introducing Power by Linear

LTC3374AEFE#TRPBF

DigiKey Part Number
LTC3374AEFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3374AEFE#TRPBF
Description
IC REG BUCK ADJ 1A 8OUT 38TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3374AEFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
8
Supplier Device Package
38-TSSOP-EP
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3374AHFE#TRPBFAnalog Devices Inc.0LTC3374AHFE#TRPBF-ND¥86.04853Parametric Equivalent
LTC3374AIFE#TRPBFAnalog Devices Inc.0LTC3374AIFE#TRPBF-ND¥80.91894Parametric Equivalent
LTC3374EFE#TRPBFAnalog Devices Inc.0LTC3374EFE#TRPBF-ND¥77.34808Parametric Equivalent
LTC3374HFE#TRPBFAnalog Devices Inc.0505-LTC3374HFE#TRPBFCT-ND¥166.39000Parametric Equivalent
LTC3374IFE#TRPBFAnalog Devices Inc.0LTC3374IFE#TRPBF-ND¥88.50005Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥73.99828¥147,996.56
Manufacturers Standard Package