


LTC3331IUH#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3331IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3331IUH#PBF |
Description | IC REG BUCK/LDO SYNC 50MA 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3331IUH#PBF Models |
Category | Voltage - Supply 1.8V ~ 5.5V, 3V ~ 19V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
Applications Energy Harvesting | Supplier Device Package 32-QFN (5x5) |
Current - Supply 950nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.89000 | ¥101.89 |
| 10 | ¥79.93800 | ¥799.38 |
| 73 | ¥69.61068 | ¥5,081.58 |
| 146 | ¥67.16651 | ¥9,806.31 |
| 292 | ¥65.15455 | ¥19,025.13 |
| 511 | ¥63.79339 | ¥32,598.42 |
| 1,022 | ¥62.37859 | ¥63,750.92 |




