
LTC3315BIV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3315BIV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3315BIV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3315BIV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3315BIV#TRMPBF |
Description | IC REG BUCK ADJ 2A/2A DL 12LQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3315BIV#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.65000 | ¥56.65 |
| 10 | ¥43.59000 | ¥435.90 |
| 25 | ¥40.32640 | ¥1,008.16 |
| 100 | ¥36.73590 | ¥3,673.59 |
| 250 | ¥35.55396 | ¥8,888.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥33.99362 | ¥16,996.81 |
| 1,000 | ¥33.14506 | ¥33,145.06 |
| 1,500 | ¥32.72002 | ¥49,080.03 |
| 2,500 | ¥32.24897 | ¥80,622.43 |




