
LTC3311HV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3311HV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3311HV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3311HV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3311HV#TRMPBF |
Description | IC REG BUCK ADJ 12.5A 18LQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 12.5A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-LQFN (3x3) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3311JV#TRMPBF | Analog Devices Inc. | 5 | 505-LTC3311JV#TRMPBFCT-ND | ¥96.84000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.65000 | ¥100.65 |
| 10 | ¥78.96200 | ¥789.62 |
| 25 | ¥73.54000 | ¥1,838.50 |
| 100 | ¥67.58240 | ¥6,758.24 |
| 250 | ¥67.06140 | ¥16,765.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥63.03110 | ¥31,515.55 |
| 1,000 | ¥61.62239 | ¥61,622.39 |

