
LTC3309BHV#TRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC3309BHV#TRMPBFTR-ND - Tape & Reel (TR) 161-LTC3309BHV#TRMPBFCT-ND - Cut Tape (CT) 161-LTC3309BHV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3309BHV#TRMPBF |
Description | IC REG BUCK ADJ 6A DL 12LQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 6A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3309BHV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3309BJV#TRMPBF | Analog Devices Inc. | 431 | 161-LTC3309BJV#TRMPBFCT-ND | ¥66.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.04000 | ¥71.04 |
| 10 | ¥55.09500 | ¥550.95 |
| 25 | ¥51.10200 | ¥1,277.55 |
| 100 | ¥46.71890 | ¥4,671.89 |
| 250 | ¥45.67752 | ¥11,419.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥43.36934 | ¥21,684.67 |
| 1,000 | ¥42.33246 | ¥42,332.46 |
| 1,500 | ¥41.81327 | ¥62,719.91 |

