
LTC3307BMPV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3307BMPV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3307BMPV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3307BMPV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3307BMPV#TRMPBF |
Description | IC REG BUCK ADJ 2A/2A DL 12LQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3307BMPV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.04000 | ¥103.04 |
| 10 | ¥80.91100 | ¥809.11 |
| 25 | ¥75.38040 | ¥1,884.51 |
| 100 | ¥69.29800 | ¥6,929.80 |
| 250 | ¥68.83076 | ¥17,207.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥64.65138 | ¥32,325.69 |
| 1,000 | ¥63.21319 | ¥63,213.19 |


