



LTC3300IUK-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3300IUK-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3300IUK-1#PBF |
Description | IC BATT BALANCR MULT 1-12C 48QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC Multi-Chemistry 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3300IUK-1#PBF Models |
Category | Fault Protection Over Temperature, Over Voltage, Short Circuit |
Mfr | Interface Serial |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Balancer | Package / Case 48-WFQFN Exposed Pad |
Battery Chemistry Multi-Chemistry | Supplier Device Package 48-QFN (7x7) |
Number of Cells 1 ~ 12 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.61000 | ¥148.61 |
| 10 | ¥118.08700 | ¥1,180.87 |
| 52 | ¥105.63173 | ¥5,492.85 |
| 104 | ¥101.88875 | ¥10,596.43 |
| 260 | ¥97.93646 | ¥25,463.48 |
| 520 | ¥95.55519 | ¥49,688.70 |




